
TEMD7100ITX01 | |
|---|---|
DigiKey Part Number | 751-TEMD7100ITX01TR-ND - Tape & Reel (TR) 751-TEMD7100ITX01CT-ND - Cut Tape (CT) 751-TEMD7100ITX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD7100ITX01 |
Description | SENSOR PHOTODIODE 950NM 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 100ns 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,58700 € | 5,87 € |
| 100 | 0,43310 € | 43,31 € |
| 500 | 0,36452 € | 182,26 € |
| 1 000 | 0,34206 € | 342,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31324 € | 939,72 € |
| 6 000 | 0,29858 € | 1 791,48 € |
| 9 000 | 0,29107 € | 2 619,63 € |
| 15 000 | 0,28260 € | 4 239,00 € |
| 21 000 | 0,27756 € | 5 828,76 € |
| 30 000 | 0,27265 € | 8 179,50 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,03320 € |





