Photodiode 820nm 116° 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD4060X02

DigiKey Part Number
751-VEMD4060X02TR-ND - Tape & Reel (TR)
751-VEMD4060X02CT-ND - Cut Tape (CT)
751-VEMD4060X02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD4060X02
Description
SENSOR PHOTODIODE 820NM 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 820nm 116° 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Dark (Typ)
3nA (Max)
Manufacturer
Vishay Semiconductor Opto Division
Active Area
0.38mm²
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
116°
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Wavelength
820nm
Grade
Automotive
Spectral Range
540nm ~ 960nm
Qualification
AEC-Q102
Diode Type
PIN
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,61300 €6,13 €
1000,45230 €45,23 €
5000,38094 €190,47 €
1 0000,35756 €357,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,32755 €982,65 €
6 0000,31229 €1 873,74 €
9 0000,30447 €2 740,23 €
15 0000,29564 €4 434,60 €
21 0000,29040 €6 098,40 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,08240 €