VLMW41S1T2-NKOL-08 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,30158 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 7 222
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 905
Unit Price: 0,86000 €
Datasheet
White, Cool 5500K LED Indication - Discrete 3.3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMW41S1T2-NKOL-08

DigiKey Part Number
VLMW41S1T2-NKOL-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMW41S1T2-NKOL-08
Description
LED COOL WHITE 2PLCC SMD
Customer Reference
Detailed Description
White, Cool 5500K LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMW41S1T2-NKOL-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes