
RCMM052402JKS14 | |
|---|---|
DigiKey Part Number | 716-RCMM052402JKS14-ND |
Manufacturer | |
Manufacturer Product Number | RCMM052402JKS14 |
Description | RES 24K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.144" Dia x 0.402" L (3.65mm x 10.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,12910 € | 312,91 € |
| Unit Price without VAT: | 3,12910 € |
|---|---|
| Unit Price with VAT: | 3,84879 € |

