
T7YA471MT20 | |
|---|---|
DigiKey Part Number | 716-T7YA471MT20-ND |
Manufacturer | |
Manufacturer Product Number | T7YA471MT20 |
Description | TRIMMER 470 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 470 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.276" Dia (7.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,70800 € | 27,08 € |
| 25 | 2,51520 € | 62,88 € |
| 50 | 2,37820 € | 118,91 € |
| 100 | 2,24770 € | 224,77 € |
| 250 | 2,08556 € | 521,39 € |
| 500 | 1,97032 € | 985,16 € |
| 1 000 | 1,86115 € | 1 861,15 € |
| 5 000 | 1,62987 € | 8 149,35 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 4,00980 € |

