DG412DY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: 2,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 751
Unit Price: 8,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 551
Unit Price: 8,66000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 909
Unit Price: 8,36000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,91327 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12 703
Unit Price: 6,71000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 379
Unit Price: 6,71000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 38
Unit Price: 6,36000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,65601 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 418
Unit Price: 7,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 635
Unit Price: 7,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 703
Unit Price: 8,25000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 801
Unit Price: 8,25000 €
Datasheet
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG412DY

DigiKey Part Number
DG412DYVSI-ND
Manufacturer
Manufacturer Product Number
DG412DY
Description
IC SWITCH SPST-NOX4 35OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG412DY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types