
SI1441EDH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1441EDH-T1-GE3TR-ND - Tape & Reel (TR) SI1441EDH-T1-GE3CT-ND - Cut Tape (CT) SI1441EDH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1441EDH-T1-GE3 |
Description | MOSFET P-CH 20V 4A SOT-363 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Tc) 2.8W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 8 V | |
Vgs (Max) | ±10V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 100 | 0,28740 € | 28,74 € |
| 500 | 0,21982 € | 109,91 € |
| 1 000 | 0,19803 € | 198,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17034 € | 511,02 € |
| 6 000 | 0,15639 € | 938,34 € |
| 9 000 | 0,14928 € | 1 343,52 € |
| 15 000 | 0,14130 € | 2 119,50 € |
| 21 000 | 0,13657 € | 2 867,97 € |
| 30 000 | 0,13318 € | 3 995,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,87330 € |


