SI4963BDY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 561
Unit Price: 1,57000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 298
Unit Price: 0,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 667
Unit Price: 1,04000 €
Datasheet
Mosfet Array 20V 4.9A 1.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4963BDY-T1-E3

DigiKey Part Number
SI4963BDY-T1-E3TR-ND - Tape & Reel (TR)
SI4963BDY-T1-E3CT-ND - Cut Tape (CT)
SI4963BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4963BDY-T1-E3
Description
MOSFET 2P-CH 20V 4.9A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 4.9A 1.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.9A
Rds On (Max) @ Id, Vgs
32mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes