SI7620DN-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9 332
Unit Price: 1,56000 €
Datasheet
N-Channel 150 V 13A (Tc) 3.8W (Ta), 5.2W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7620DN-T1-GE3

DigiKey Part Number
SI7620DN-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7620DN-T1-GE3
Description
MOSFET N-CH 150V 13A PPAK1212-8
Customer Reference
Detailed Description
N-Channel 150 V 13A (Tc) 3.8W (Ta), 5.2W (Tc) Surface Mount PowerPAK® 1212-8
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
126mOhm @ 3.6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 5.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes