
SQJ464EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ464EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ464EP-T1_GE3CT-ND - Cut Tape (CT) SQJ464EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ464EP-T1_GE3 |
Description | MOSFET N-CH 60V 32A PPAK SO-8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ464EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 7.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2086 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83300 € | 8,33 € |
| 100 | 0,55490 € | 55,49 € |
| 500 | 0,43552 € | 217,76 € |
| 1 000 | 0,39708 € | 397,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34828 € | 1 044,84 € |
| 6 000 | 0,32373 € | 1 942,38 € |
| 9 000 | 0,31240 € | 2 811,60 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,62360 € |

