
SQJ464EP-T2_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ464EP-T2_GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQJ464EP-T2_GE3 |
Description | MOSFET N-CH 60V 32A PPAK SO-8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 7.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2086 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30754 € | 922,62 € |
| 6 000 | 0,28525 € | 1 711,50 € |
| 9 000 | 0,27390 € | 2 465,10 € |
| 15 000 | 0,26980 € | 4 047,00 € |
| Unit Price without VAT: | 0,30754 € |
|---|---|
| Unit Price with VAT: | 0,37827 € |

