
30D127M075DF2A | |
|---|---|
DigiKey Part Number | 30D127M075DF2A-ND |
Manufacturer | |
Manufacturer Product Number | 30D127M075DF2A |
Description | CAP ALUM 120UF 20% 75V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 1.32Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 1.32Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 392 mA @ 120 Hz | |
Ripple Current @ High Frequency | 627.2 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.374" Dia x 1.260" L (9.50mm x 32.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 2,45400 € | 24,54 € |
| 50 | 2,38000 € | 119,00 € |
| 450 | 2,32193 € | 1 044,87 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,24840 € |

