
500D106H016EH5A | |
|---|---|
DigiKey Part Number | 500D106H016EH5A-ND |
Manufacturer | |
Manufacturer Product Number | 500D106H016EH5A |
Description | CAP ALUM 10UF 16V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.433" Dia x 1.496" L (11.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 3,57390 € | 1 107,91 € |
| Unit Price without VAT: | 3,57390 € |
|---|---|
| Unit Price with VAT: | 4,39590 € |

