
TH4B106K016C2000 | |
|---|---|
DigiKey Part Number | 718-TH4B106K016C2000TR-ND - Tape & Reel (TR) 718-TH4B106K016C2000CT-ND - Cut Tape (CT) 718-TH4B106K016C2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH4B106K016C2000 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH4B106K016C2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,31660 € | 15,83 € |
| 100 | 0,28680 € | 28,68 € |
| 500 | 0,23652 € | 118,26 € |
| 1 000 | 0,22098 € | 220,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20820 € | 416,40 € |
| 4 000 | 0,19768 € | 790,72 € |
| 6 000 | 0,19241 € | 1 154,46 € |
| 10 000 | 0,18657 € | 1 865,70 € |
| 14 000 | 0,18315 € | 2 564,10 € |
| 20 000 | 0,17986 € | 3 597,20 € |
| 24 000 | 0,17831 € | 4 279,44 € |
| 48 000 | 0,17306 € | 8 306,88 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81180 € |

