
TMCMA0G227MTRF | |
|---|---|
DigiKey Part Number | 718-2369-2-ND - Tape & Reel (TR) 718-2369-1-ND - Cut Tape (CT) 718-2369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA0G227MTRF |
Description | CAP TANT 220UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,24040 € | 12,02 € |
| 100 | 0,21660 € | 21,66 € |
| 500 | 0,17620 € | 88,10 € |
| 1 000 | 0,16373 € | 163,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15347 € | 306,94 € |
| 6 000 | 0,14079 € | 844,74 € |
| 10 000 | 0,13611 € | 1 361,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,63960 € |

