
VJ0402Y821KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y821KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y821KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y821KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y821KXACW1BC |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y821KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03930 € | 3,93 € |
| 500 | 0,02938 € | 14,69 € |
| 1 000 | 0,02631 € | 26,31 € |
| 2 500 | 0,02308 € | 57,70 € |
| 5 000 | 0,02113 € | 105,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01747 € | 174,70 € |
| 20 000 | 0,01551 € | 310,20 € |
| 30 000 | 0,01543 € | 462,90 € |
| 50 000 | 0,01535 € | 767,50 € |
| 70 000 | 0,01530 € | 1 071,00 € |
| 100 000 | 0,01525 € | 1 525,00 € |
| 120 000 | 0,01522 € | 1 826,40 € |
| 240 000 | 0,01514 € | 3 633,60 € |
| 250 000 | 0,01511 € | 3 777,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13530 € |

