
VJ0603D120FXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D120FXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D120FXPAJCT-ND - Cut Tape (CT) 720-VJ0603D120FXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D120FXPAJ |
Description | CAP CER 12PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D120FXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,29900 € | 14,95 € |
| 100 | 0,29560 € | 29,56 € |
| 500 | 0,25136 € | 125,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23728 € | 237,28 € |
| 2 000 | 0,22601 € | 452,02 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,72570 € |

