
VJ0805Y104KXAAT | |
|---|---|
DigiKey Part Number | 720-1383-2-ND - Tape & Reel (TR) 720-1383-1-ND - Cut Tape (CT) 720-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXAAT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14660 € | 7,33 € |
| 100 | 0,13070 € | 13,07 € |
| 500 | 0,10362 € | 51,81 € |
| 1 000 | 0,09527 € | 95,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08496 € | 254,88 € |
| 6 000 | 0,07992 € | 479,52 € |
| 9 000 | 0,07739 € | 696,51 € |
| 15 000 | 0,07460 € | 1 119,00 € |
| 21 000 | 0,07296 € | 1 532,16 € |
| 30 000 | 0,07139 € | 2 141,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40590 € |

