Parametric Equivalent

VJ2525D151GXOQT | |
|---|---|
DigiKey Part Number | VJ2525D151GXOQT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2525D151GXOQT |
Description | CAP CER 150PF 2.5KV C0G/NP0 2525 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2525 (6464 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2525D151GXOQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2525 (6464 Metric) | |
Size / Dimension | 0.250" L x 0.250" W (6.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,67329 € | 2 938,63 € |
| Unit Price without VAT: | 3,67329 € |
|---|---|
| Unit Price with VAT: | 4,51815 € |


