270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C2700FP500

DigiKey Part Number
749-MCU08050C2700FP500TR-ND - Tape & Reel (TR)
749-MCU08050C2700FP500CT-ND - Cut Tape (CT)
749-MCU08050C2700FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050C2700FP500
Description
RES 270 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C2700FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06800 €0,68 €
250,06280 €1,57 €
500,05960 €2,98 €
1000,05620 €5,62 €
2500,05216 €13,04 €
5000,04936 €24,68 €
1 0000,04681 €46,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04469 €223,45 €
10 0000,04277 €427,70 €
15 0000,04174 €626,10 €
25 0000,04056 €1 014,00 €
35 0000,03983 €1 394,05 €
50 0000,03912 €1 956,00 €
60 0000,03893 €2 335,80 €
120 0000,03755 €4 506,00 €
125 0000,03748 €4 685,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11070 €