
MB403-B120-CB | |
|---|---|
DigiKey Part Number | MB403-B120-CB-ND |
Manufacturer | |
Manufacturer Product Number | MB403-B120-CB |
Description | LED LAMP T-3 1/4 BAYONET BLUE |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Miniature Bayonet (BA9S) 120VAC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 465nm | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Blue | |
Millicandela Rating | 700mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |

