
VAOS-SP4RGB4 | |
|---|---|
DigiKey Part Number | VAOS-SP4RGB4TR-ND - Tape & Reel (TR) VAOS-SP4RGB4CT-ND - Cut Tape (CT) VAOS-SP4RGB4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOS-SP4RGB4 |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.4V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,88100 € | 18,81 € |
| 100 | 1,37460 € | 137,46 € |
| 500 | 1,27996 € | 639,98 € |
| 1 000 | 1,22015 € | 1 220,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,09982 € | 2 199,64 € |
| 4 000 | 1,04986 € | 4 199,44 € |
| 6 000 | 1,04695 € | 6 281,70 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,17340 € |

