
KTPS36-240150MP-VI-P2-NA | |
|---|---|
DigiKey Part Number | 62-KTPS36-240150MP-VI-P2-NA-ND |
Manufacturer | |
Manufacturer Product Number | KTPS36-240150MP-VI-P2-NA |
Description | AC/DC WALL MOUNT ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.11" L x 1.38" W x 2.60" H (79.0mm x 35.0mm x 66.0mm) | |
Approval Agency | CB, CE, cUL, GS, PSE, RCM, UL | |
Weight | 0.35 lb (160 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,93000 € | 13,93 € |
| 5 | 12,81200 € | 64,06 € |
| 10 | 12,35900 € | 123,59 € |
| 25 | 11,78280 € | 294,57 € |
| 50 | 11,36480 € | 568,24 € |
| 100 | 10,96160 € | 1 096,16 € |
| 250 | 10,45064 € | 2 612,66 € |
| 500 | 10,07994 € | 5 039,97 € |
| Unit Price without VAT: | 13,93000 € |
|---|---|
| Unit Price with VAT: | 17,13390 € |

