
Y07943K90000B0W | |
|---|---|
DigiKey Part Number | Y07943K90000B0W-ND |
Manufacturer | |
Manufacturer Product Number | Y07943K90000B0W |
Description | RES SMD 3.9K OHM 0.0125W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y07943K90000B0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±3ppm/°C | |
Operating Temperature | -55°C ~ 220°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,94520 € | 894,52 € |
| Unit Price without VAT: | 8,94520 € |
|---|---|
| Unit Price with VAT: | 11,00260 € |

