
Y11200R10000D9W | |
|---|---|
DigiKey Part Number | Y1112-.1A-ND |
Manufacturer | |
Manufacturer Product Number | Y11200R10000D9W |
Description | RES 0.1 OHM 0.5% 1/4W 1610 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.25W, 1/4W Chip Resistor Nonstandard Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11200R10000D9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.100" W (4.06mm x 2.54mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 € | 43,17 € |
| 10 | 31,41500 € | 314,15 € |
| 25 | 28,24160 € | 706,04 € |
| 50 | 26,25620 € | 1 312,81 € |
| 100 | 24,57030 € | 2 457,03 € |
| 250 | 22,72516 € | 5 681,29 € |
| Unit Price without VAT: | 43,17000 € |
|---|---|
| Unit Price with VAT: | 53,09910 € |

