Parametric Equivalent

Y4027100K000T0R | |
|---|---|
DigiKey Part Number | Y4027100K000T0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y4027100K000T0R |
Description | RES SMD 100K OHM 0.01% 3/4W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4027100K000T0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4027100K000T9W | VPG Foil Resistors | 0 | Y4027100K000T9W-ND | 19,99960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,24552 € | 13 245,52 € |
| Unit Price without VAT: | 13,24552 € |
|---|---|
| Unit Price with VAT: | 16,29199 € |


