


74437349470 | |
|---|---|
DigiKey Part Number | 732-11453-2-ND - Tape & Reel (TR) 732-11453-1-ND - Cut Tape (CT) 732-11453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437349470 |
Description | FIXED IND 47UH 1.45A 330 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 1.45 A 330mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437349470 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 330mOhm Max |
Series | Frequency - Self Resonant 7.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 7050 |
Tolerance ±20% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 3.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,75900 € | 17,59 € |
| 50 | 1,59960 € | 79,98 € |
| 100 | 1,45420 € | 145,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,20091 € | 960,73 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,33700 € |

