4.7 µH Shielded Inductor 8.5 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Inductor 8.5 A 10mOhm Max Nonstandard
WE-PD Series

7447707047

DigiKey Part Number
732-7447707047TR-ND - Tape & Reel (TR)
732-7447707047CT-ND - Cut Tape (CT)
732-7447707047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447707047
Description
FIXED IND 4.7UH 8.5A 10 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 8.5 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447707047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
28.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
102,06800 €20,68 €
501,92680 €96,34 €
1001,75300 €175,30 €
2501,56972 €392,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,30866 €654,33 €
1 0001,19465 €1 194,65 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,73060 €