40 A 1:200 Current Sense Transformer 1MHz 0.28mOhm 22.4 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7492540200

DigiKey Part Number
1297-7492540200TR-ND - Tape & Reel (TR)
1297-7492540200CT-ND - Cut Tape (CT)
1297-7492540200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7492540200
Description
CURR SENSE XFMR 1:200 40A SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 1:200 Current Sense Transformer 1MHz 0.28mOhm 22.4 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7492540200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1MHz
Type
Invasive
Current Rating (Amps)
40 A
Inductance
22.4 mH
ET (Volt-Time)
496Vµs
Turns Ratio - Primary:Secondary
1:200
Current Ratio
-
DC Resistance (DCR)
0.28mOhm
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.570" L x 0.524" W (14.48mm x 13.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,39000 €3,39 €
103,06300 €30,63 €
252,94040 €73,51 €
502,85040 €142,52 €
1002,76240 €276,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2252,82218 €634,99 €
4502,73420 €1 230,39 €
6752,68384 €1 811,59 €
1 1252,62152 €2 949,21 €
1 5752,58116 €4 065,33 €
2 2502,53896 €5 712,66 €
Manufacturers Standard Package
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,16970 €