4 MHz ±20ppm Crystal 18pF 130 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830034654

DigiKey Part Number
1923-830034654TR-ND - Tape & Reel (TR)
1923-830034654CT-ND - Cut Tape (CT)
1923-830034654DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830034654
Description
WE-XTAL QUARTZ CRYSTAL 4.0 MHZ;
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 MHz ±20ppm Crystal 18pF 130 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830034654 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.193" W (11.40mm x 4.90mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26500 €2,65 €
500,23840 €11,92 €
1000,21170 €21,17 €
5000,20138 €100,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,16276 €162,76 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39360 €