Parametric Equivalent



885012209018 | |
|---|---|
DigiKey Part Number | 732-7719-2-ND - Tape & Reel (TR) 732-7719-1-ND - Cut Tape (CT) 732-7719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209018 |
Description | CAP CER 0.022UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,13820 € | 13,82 € |
| 500 | 0,10982 € | 54,91 € |
| 1 000 | 0,10107 € | 101,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08596 € | 257,88 € |
| 6 000 | 0,08093 € | 485,58 € |
| 9 000 | 0,07840 € | 705,60 € |
| 15 000 | 0,07561 € | 1 134,15 € |
| 21 000 | 0,07398 € | 1 553,58 € |
| 30 000 | 0,07241 € | 2 172,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43050 € |


