
2002-880/1000-542 | |
|---|---|
DigiKey Part Number | 2946-2002-880/1000-542-ND |
Manufacturer | |
Manufacturer Product Number | 2002-880/1000-542 |
Description | LED MODULE; WITH RED LED; 10.4 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-880/1000-542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 2 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,95000 € | 29,95 € |
| Unit Price without VAT: | 29,95000 € |
|---|---|
| Unit Price with VAT: | 36,83850 € |



