
221-413/K194-4045 | |
|---|---|
DigiKey Part Number | 2946-221-413/K194-4045-ND |
Manufacturer | |
Manufacturer Product Number | 221-413/K194-4045 |
Description | SPLICE LEVER 24-12AWG 3POS 50PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,18000 € | 23,18 € |
| 10 | 19,69400 € | 196,94 € |
| 25 | 18,46120 € | 461,53 € |
| 50 | 17,58040 € | 879,02 € |
| 100 | 16,74180 € | 1 674,18 € |
| 250 | 15,69472 € | 3 923,68 € |
| 500 | 14,94672 € | 7 473,36 € |
| Unit Price without VAT: | 23,18000 € |
|---|---|
| Unit Price with VAT: | 28,51140 € |











