2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount
2070-452/998-406
2070-452/998-406

2070-452/998-406

DigiKey Part Number
2946-2070-452/998-406TR-ND - Tape & Reel (TR)
2946-2070-452/998-406CT-ND - Cut Tape (CT)
2946-2070-452/998-406DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2070-452/998-406
Description
THROUGH-BOARD SMD PCB TERMINAL B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2070-452/998-406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.256" (6.50mm)
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
600 V
Wire Gauge
18-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
White
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4770,53499 €255,19 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,89900 €8,99 €
250,78320 €19,58 €
500,70740 €35,37 €
1000,64270 €64,27 €
Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,68600 €6,86 €
250,57560 €14,39 €
500,51580 €25,79 €
1000,47100 €47,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,52520 €