2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount
2070-542/998-406
2070-542/998-406

2070-542/998-406

DigiKey Part Number
2946-2070-542/998-406TR-ND - Tape & Reel (TR)
2946-2070-542/998-406CT-ND - Cut Tape (CT)
2946-2070-542/998-406DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2070-542/998-406
Description
THROUGH-BOARD SMD PCB TERMINAL B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2070-542/998-406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.256" (6.50mm)
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
600 V
Wire Gauge
18-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
White
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 260 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,05600 €10,56 €
250,92000 €23,00 €
500,83160 €41,58 €
1000,75690 €75,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4770,63289 €301,89 €
9540,59457 €567,22 €
1 4310,57598 €824,23 €
2 3850,55601 €1 326,08 €
3 3390,54470 €1 818,75 €
4 7700,53413 €2 547,80 €
11 9250,51256 €6 112,28 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,79580 €

Other Suppliers on DigiKey

2 260In Stock
Ships from WEC