Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-508

DigiKey Part Number
2946-210-508-78-ND
Manufacturer
Manufacturer Product Number
210-508
Description
DIN RAIL 35MMX15MM SLOT 78" STL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
210-508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
78.740" (2000.00mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
140,10000 €40,10 €
535,24200 €176,21 €
1033,51000 €335,10 €
3031,12800 €933,84 €
5030,15380 €1 507,69 €
10028,95170 €2 895,17 €
25027,55020 €6 887,55 €
Manufacturers Standard Package
Unit Price without VAT:40,10000 €
Unit Price with VAT:49,32300 €