
770-201 | |
|---|---|
DigiKey Part Number | 2946-770-201-ND |
Manufacturer | |
Manufacturer Product Number | 770-201 |
Description | LOCKOUT CAP 12-POLE, SEPARABLE 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Lockout Cap For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 770-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lockout Cap | |
Number of Positions | 12 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,80810 € |

