
1206B102K631CT | |
|---|---|
DigiKey Part Number | 1292-1206B102K631CTTR-ND - Tape & Reel (TR) 1292-1206B102K631CT-ND - Cut Tape (CT) 1292-1206B102K631CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B102K631CT |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02600 € | 2,60 € |
| 500 | 0,01892 € | 9,46 € |
| 1 000 | 0,01675 € | 16,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01409 € | 42,27 € |
| 6 000 | 0,01280 € | 76,80 € |
| 9 000 | 0,01215 € | 109,35 € |
| 15 000 | 0,01143 € | 171,45 € |
| 21 000 | 0,01101 € | 231,21 € |
| 30 000 | 0,01061 € | 318,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

