
SH21B104K101CT | |
|---|---|
DigiKey Part Number | 1292-SH21B104K101CTTR-ND - Tape & Reel (TR) 1292-SH21B104K101CT-ND - Cut Tape (CT) 1292-SH21B104K101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH21B104K101CT |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02620 € | 2,62 € |
| 500 | 0,01908 € | 9,54 € |
| 1 000 | 0,01689 € | 16,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01422 € | 42,66 € |
| 6 000 | 0,01292 € | 77,52 € |
| 9 000 | 0,01226 € | 110,34 € |
| 15 000 | 0,01154 € | 173,10 € |
| 21 000 | 0,01112 € | 233,52 € |
| 30 000 | 0,01071 € | 321,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

