Similar
Similar

WR04X1501FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X1501FTLTR-ND - Tape & Reel (TR) 1292-WR04X1501FTLCT-ND - Cut Tape (CT) 1292-WR04X1501FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X1501FTL |
Description | RES 1.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X1501FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 25 | 0,00760 € | 0,19 € |
| 50 | 0,00600 € | 0,30 € |
| 100 | 0,00470 € | 0,47 € |
| 250 | 0,00348 € | 0,87 € |
| 500 | 0,00282 € | 1,41 € |
| 1 000 | 0,00231 € | 2,31 € |
| 5 000 | 0,00152 € | 7,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00100 € | 10,00 € |
| 20 000 | 0,00095 € | 19,00 € |
| 30 000 | 0,00095 € | 28,50 € |
| 50 000 | 0,00094 € | 47,00 € |
| 70 000 | 0,00093 € | 65,10 € |
| 100 000 | 0,00089 € | 89,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |



