
WR08X104 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X104JTLTR-ND - Tape & Reel (TR) 1292-WR08X104JTLCT-ND - Cut Tape (CT) 1292-WR08X104JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X104 JTL |
Description | RES 100K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00830 € | 0,83 € |
| 250 | 0,00632 € | 1,58 € |
| 500 | 0,00524 € | 2,62 € |
| 1 000 | 0,00438 € | 4,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00303 € | 15,15 € |
| 10 000 | 0,00265 € | 26,50 € |
| 15 000 | 0,00246 € | 36,90 € |
| 25 000 | 0,00226 € | 56,50 € |
| 35 000 | 0,00215 € | 75,25 € |
| 50 000 | 0,00204 € | 102,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

