
1-2232265-3 | |
|---|---|
DigiKey Part Number | A125582-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232265-3 |
Description | CONN PLUG HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232265-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 0,54370 € | 1 794,21 € |
| Unit Price without VAT: | 0,54370 € |
|---|---|
| Unit Price with VAT: | 0,66875 € |



