Image for 1393304-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393304-9

DigiKey Part Number
5831-1393304-9-ND
Manufacturer
Manufacturer Product Number
1393304-9
Description
V23134J1052D642-EV-CBOX
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
70 A
Switching Voltage
32VDC - Max
Load - Max Switching
2240VA
Coil Current
133.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.6 VDC
Operate Time
7 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
90 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 732
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
257,11720 €177,93 €
756,98813 €524,11 €
1506,85900 €1 028,85 €
2256,60080 €1 485,18 €
Unit Price without VAT:7,11720 €
Unit Price with VAT:8,75416 €