
2-215083-0 | |
|---|---|
DigiKey Part Number | 5831-2-215083-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-215083-0 |
Description | CONN PLUG 20POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Plug | Wire Gauge 28 AWG |
Contact Type Male Pin | Features Feed Through |
Number of Positions 20 | Contact Finish Tin |
Pitch 0.100" (2.54mm) | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,03688 € | 2 592,20 € |
| 5 000 | 1,01138 € | 5 056,90 € |
| Unit Price without VAT: | 1,03688 € |
|---|---|
| Unit Price with VAT: | 1,27536 € |


