Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line)
PX0587
PX0587
Bulgin IEC Connectors Available at Digi-Key

PX0587

DigiKey Part Number
708-1342-ND
Manufacturer
Manufacturer Product Number
PX0587
Description
PWR ENT PLUG IEC320-C13 STR SCRW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PX0587 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C13
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, RCM, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,16000 €6,16 €
105,23200 €52,32 €
254,90400 €122,60 €
504,67000 €233,50 €
2004,23480 €846,96 €
4004,03280 €1 613,12 €
6003,91915 €2 351,49 €
1 0003,78056 €3 780,56 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,57680 €

Other Suppliers on DigiKey

6 331In Stock
Ships from WEC
5 487In Stock
Ships from WEE