
BYV10ED-600PJ | |
|---|---|
DigiKey Part Number | 1740-BYV10ED-600PJTR-ND - Tape & Reel (TR) 1740-BYV10ED-600PJCT-ND - Cut Tape (CT) 1740-BYV10ED-600PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYV10ED-600PJ |
Description | DIODE STANDARD 600V 10A DPAK |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,23666 € | 591,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,40780 € | 40,78 € |
| 500 | 0,30034 € | 150,17 € |
| 1 000 | 0,26780 € | 267,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67800 € | 6,78 € |
| 100 | 0,44710 € | 44,71 € |
| 500 | 0,34784 € | 173,92 € |
| 1 000 | 0,31588 € | 315,88 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,63960 € |

