
0213420000 | |
|---|---|
DigiKey Part Number | 0213420000-ND |
Manufacturer | |
Manufacturer Product Number | 0213420000 |
Description | TERM BLK 2POS YELLOW |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Yellow Blade Type - Pluggable 40.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blade Type - Pluggable | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 40.0mm | |
Termination Style | Flat Blade | |
Current - IEC | 16 A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Yellow | |
Length | - | |
Height (Max) | 0.945" (24.00mm) | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 8mm | |
Operating Temperature | -60°C ~ 130°C |

