
1476050000 | |
|---|---|
DigiKey Part Number | 281-1476050000TR-ND - Tape & Reel (TR) 281-1476050000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1476050000 |
Description | H1 0/16 R BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,16340 € | 8,17 € |
| 100 | 0,15540 € | 15,54 € |
| 250 | 0,14568 € | 36,42 € |
| 500 | 0,13872 € | 69,36 € |
| 1 000 | 0,13209 € | 132,09 € |
| 2 500 | 0,12382 € | 309,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11093 € | 554,65 € |
| 10 000 | 0,10564 € | 1 056,40 € |
| 15 000 | 0,10266 € | 1 539,90 € |
| 25 000 | 0,09903 € | 2 475,75 € |
| 35 000 | 0,09671 € | 3 384,85 € |
| 50 000 | 0,09430 € | 4 715,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27060 € |

