Image for 1778350000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1778350000

DigiKey Part Number
1778350000-ND
Manufacturer
Manufacturer Product Number
1778350000
Description
CABLE GLAND 15-16.99MM M25 BRASS
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M25x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable Gland
Outside Cable Diameter (Min)
0.591" (15.00mm)
Outside Cable Diameter (Max)
0.669" (16.99mm)
Thread Size
M25x1.5
Thread Length
0.276" (7.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.