MFR Recommended



EPC635-CSP44-002 | |
|---|---|
DigiKey Part Number | 2199-EPC635-CSP44-002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPC635-CSP44-002 |
Description | IC TOF IMAGER 160X60 |
Customer Reference | |
Detailed Description | CCD Image Sensor 160H x 60V 20µm x 20µm 44-CSP (6.26x4.18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 20µm x 20µm | |
Active Pixel Array | 160H x 60V | |
Frames per Second | 512.0 | |
Voltage - Supply | 2.25V ~ 3.63V | |
Package / Case | 44-XFBGA, CSPBGA | |
Supplier Device Package | 44-CSP (6.26x4.18) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


